reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL FP 45274 :: LED desk workshop magnifying glass lamp, dimmable


LL FP 45274

  • Product Description
  • Technical information
  • General
    • Type
    • LED magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Colour
    • White
  • Implementation
    • Lens
    • 100 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 5 W
  • Lamp properties
    • weighted consumtion
    • 5 kWh/1.000 h
    • Average rated life
    • 20000 h
    • Duration of life
    • 20000 h
    • Light flux maintenance
    • 206 lm
    • Switching Cycles
    • 10000
    • Dimmable
    • Yes
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Nominal capacity
    • 5 W
  • Lighting
    • Rated lighting current
    • 295 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

White, fixed desk lamp with 100 mm real glass lens, 3 dioptres

6 brightness settings via touch switch
4 - 5 W - 400 lm - 150 cd
3 - 4 W - 330 lm - 120 cd
2 - 3 W - 250 lm - 90 cd
1 - 2 W - 160 lm - 60 cd
0.5 - 1 W - 80 lm - 30 cd

Special lamp, only for use as a work light, not suitable for room lighting!

Nominal luminous flux 83.5 - 417.6 lm/lumens
Light intensity 30 - 295 cd
Operating voltage 230 V AC
Energy efficiency class A+
Colour temperature 6400 K
Switching cycles, on/off >10,000
Dimmable yes
Beam angle 120°
Beam angle 120°
Rated life 20,000 h/hrs
Start-up time to reach 60%
Mercury content 0 mg
Colour rendering index >80 Ra
Light colour white
Electrical power factor >0.5
Power consumption during operation 1 - 5 W
Weighted energy consumption 5 kWh/1000 h
Starting time 0.5 sec.
Lumens per watt >9 lm/W



Manufacturer : FIXPOINT
Factory number : 45274
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Colour
    • White
  • Implementation
    • Lens
    • 100 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 5 W
  • Lamp properties
    • weighted consumtion
    • 5 kWh/1.000 h
    • Average rated life
    • 20000 h
    • Duration of life
    • 20000 h
    • Light flux maintenance
    • 206 lm
    • Switching Cycles
    • 10000
    • Dimmable
    • Yes
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Nominal capacity
    • 5 W
  • Lighting
    • Rated lighting current
    • 295 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed