Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL FP 45273 :: Premium workshop magnifying glass lamp, 90 SMD LEDs


LL FP 45273

  • Product Description
  • Technical information
  • General
    • Type
    • LED magnifying lamp
    • Technology
    • 90 SMD LEDs
    • Design
    • 3 dioptres
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Implementation
    • Lens
    • 125 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 8.5 W
  • Lamp properties
    • weighted consumtion
    • 9 kWh/1.000 h
    • Average rated life
    • 20000 h
    • Duration of life
    • 20000 h
    • Light flux maintenance
    • 560 lm
    • Switching Cycles
    • 10000
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Nominal capacity
    • 1-8.5 W
  • Lighting
    • Rated lighting current
    • 800 lm

Dimmable LED magnifying glass lamp with screw mounting, 90 SMD LEDs, crystal white lens

  • Shadow-free and flicker-free work due to SMD LED ring lighting

  • Crystal white lens provides clear colours

  • Cable guide in the articulated arm allows optimal alignment of the magnifying glass head

  • Very low energy consumption: energy efficiency class A+

  • Can be used variably due to screw mounting

  • Bayonet mount allows easy lens change


90-cm articulated arm
Solid metal table clamp, 0 - 60 mm
90 SMD LEDs
Instant start in under 0.1 seconds
With protective cap
High-quality crystal white lens
125­mm genuine glass lens with 3 dioptres
1.75x magnification

6 brightness settings via touch switch

6 - 8.5 W - 800 lm - 295 cd
5 - 6.5 W - 650 lm - 240 cd
4 - 4.5 W - 430 lm - 160 cd
3 W - 306 lm - 116 cd
2 W - 188 lm - 70 cd
1 W - 83 lm - 30 cd

Technical data:
Nominal luminous flux 83 - 800 lm/lumens
Operating voltage 230 V AC
Light bulb equivalent 65 W
Energy efficiency class A+
Colour temperature 6400 K
Switching cycles, on/off 10,000
Dimmable yes
Beam angle 120°
Beam angle 120°
Rated life 20,000 h/hrs
Start-up time to reach 60% 1 sec.
Colour rendering index 80 Ra
Light colour white
Length 90 cm
Diameter 23 x 25 cm
Design clamp mounting
Electrical power factor 0.5
Power consumption during operation 1 - 8.5 W
Weighted energy consumption 8.5 kWh/1000 h
Starting time 0.5 sec.
Lumens per watt 90
Light intensity 30 - 295 cd

Special lamp, only for use as a work light, not suitable for room lighting!



Manufacturer : FIXPOINT
Factory number : 45273
Package weight : 3.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED magnifying lamp
    • Technology
    • 90 SMD LEDs
    • Design
    • 3 dioptres
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Implementation
    • Lens
    • 125 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 8.5 W
  • Lamp properties
    • weighted consumtion
    • 9 kWh/1.000 h
    • Average rated life
    • 20000 h
    • Duration of life
    • 20000 h
    • Light flux maintenance
    • 560 lm
    • Switching Cycles
    • 10000
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Nominal capacity
    • 1-8.5 W
  • Lighting
    • Rated lighting current
    • 800 lm