reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL 05W :: Magnifying glass lamp, white, with 190 x 157 mm lens


LL 05W

  • Product Description
  • Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • Neon tube
    • Design
    • 3 dioptres
    • Mercury content
    • > 0.1 mg
    • Colour
    • White
  • Implementation
    • Lens
    • 190 mm x 157 mm lens
  • Energy efficiency
    • Energy Efficiency
    • B
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 18 W
  • Lamp properties
    • weighted consumtion
    • 18 kWh/1.000 h
    • Average rated life
    • 5000 h
    • Duration of life
    • 5000 h
    • Light flux maintenance
    • 350 lm
    • Switching Cycles
    • 10000
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.01 s
    • Nominal capacity
    • 18 (2x 9) W
  • Lighting
    • Rated lighting current
    • 510 lm
  • Measures
    • Length
    • 90 mm
  • Packaging
    • Packaging
    • Incl. 2x 9 W

Magnifying glass lamp with 190 x 157 mm real glass lens with 3 dioptres and protective cap.

• Solid metal table clamp, 0 to 60 mm
• Including two 9 W fluorescent lamps
• Immediate flicker-free start in under 1 second
• Colour temperature: 6400 K
• Colour: white
• 90 cm articulated arm
• Table clamp clamping width 12 - 64 mm

Special lamp, only for use as a work light, not suitable for room lighting!



Manufacturer : VELLEMAN
Factory number : VTLAMP3WN
Package weight : 4.873 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • Neon tube
    • Design
    • 3 dioptres
    • Mercury content
    • > 0.1 mg
    • Colour
    • White
  • Implementation
    • Lens
    • 190 mm x 157 mm lens
  • Energy efficiency
    • Energy Efficiency
    • B
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 18 W
  • Lamp properties
    • weighted consumtion
    • 18 kWh/1.000 h
    • Average rated life
    • 5000 h
    • Duration of life
    • 5000 h
    • Light flux maintenance
    • 350 lm
    • Switching Cycles
    • 10000
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.01 s
    • Nominal capacity
    • 18 (2x 9) W
  • Lighting
    • Rated lighting current
    • 510 lm
  • Measures
    • Length
    • 90 mm
  • Packaging
    • Packaging
    • Incl. 2x 9 W