0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 55771 :: Wall Mount for magnifying lamp

Item-No.: GB 55771
 €7,75
Category of goods: 1 = discountable

GB 55771

  • Product Description
  • Technical information
  • General
    • Type
    • Wandhalterung
    • Design
    • für Lupenleuchten
    • Colour
    • weiß
suitable for fixed mounting on the wall
Technical specifications

General
Length 84 mm
Width 52 mm
Height 65 mm
Diameter 13 mm



Manufacturer : GOOBAY
Factory number : 55771
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wandhalterung
    • Design
    • für Lupenleuchten
    • Colour
    • weiß
Datasheet/manual