Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN MA 10LS :: Loupe, 2.5x magnification, antistatic


EDSYN MA 10LS

  • Product Description
  • Technical information
  • General
    • Type
    • Head magnifying glass
    • Technology
    • ESD
    • Design
    • 2.5-fold
    • Colour
    • Black

Adjustable loupe, antistatic
Quick to perform visual inspections during soldering or
checking tipping or solder joints.
Keeps your hands free to do other tasks. The lightweight loupe can simply be folded out of the
field of vision and can also
be worn with glasses or contact lenses.
Wide field of view, 2.5x magnification.



Manufacturer : EDSYN
Factory number : MA 10 LS
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head magnifying glass
    • Technology
    • ESD
    • Design
    • 2.5-fold
    • Colour
    • Black
Datasheet/manual