Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MGEM2D/A :: Mac mini i5 1.4 GHz — 4 GB — 500 GB — Intel HD 5000


Apple 1,4 GHz Mac mini

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop
    • Processor
    • Intel Core i5 Dual Core
    • CPU speed
    • 1.4 GHz
    • Memory
    • 4 GB 1600 MHz DDR3
    • HDD
    • 500 GB - 5400 U/min.
    • Graphics
    • Intel HD 5000
    • Drive
    • Without
    • Speaker
    • Integrated speaker
  • Implementation
    • Memory
    • 500 GB
    • Software
    • Mac OS X Yosemite
    • Card reader
    • SDXC card slot
  • Interfaces
    • Thunderbolt
    • 2x Thunderbolt 2
    • Connection
    • 1x HDMI
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11ac, Bluetooth 4.0
    • USB
    • 4x USB 3.0
    • Headphone jack
    • 1x
  • Measures
    • Width
    • 197 mm
    • Depth
    • 197 mm
    • Height
    • 36 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Mini on the outside. Huge on the inside.
The Mac mini is a powerhouse that everyone can afford. The entire Mac experience is packed into a housing just 19.7 cm long. Simply connect your monitor, keyboard and mouse and away you go!

Hardware
• Intel Core i5 dual-core 1.4 GHz (Turbo Boost up to 2.7 GHz)
• 4 GB LPDDR3 SDRAM (1600 MHz)
• 500 GB, 5400 rpm
• Intel HD Graphics 5000
• Benutzerhandbuch (Deutsch)
• Accessories kit

Software
• iPhoto, iMovie, GarageBand
• Pages, Numbers, Keynote
• OS X

Dimensions and weight
Perfect for any desk.
• Dimensions (W x D x H): 19.7 x 19.7 x 3.6 cm
• Weight: 1.19 kg

Just big enough for everything you want in a computer.
The Mac mini makes everyday tasks a breeze — with a fourth-generation Intel Core processor, a flash storage option that's up to 50% faster and wireless performance up to three times quicker than its predecessor. With Intel HD Graphics 5000, it delivers a graphics performance that is up to 90% faster than the previous generation. And with great connectivity features like Thunderbolt 2 and support for HDTV, the Mac mini makes the perfect centrepiece to any set-up.

Power does not need a lot of space.
Carved from a solid block of aluminium, the Mac mini has a seamless, unique look that is unmistakably Mac. At just 3.6 cm tall and weighing in at around 1.2 kg, it keeps a low profile without sacrificing functionality. And it’s still the world's most energy-efficient desktop computer — it doesn't just meet ENERGY STAR requirements, it exceeds them up to seven times over. With a computer this compact, the only question is what to do with all that free desk space.

OS X Yosemite. The world's most advanced computer operating system.
Easy to use, beautiful to look at and engineered to take full advantage of your Mac hardware, OS X Yosemite is the most advanced computer operating system in the world. It comes with an fantastic collection of apps for your everyday tasks. And it makes your Mac and iOS devices work together in amazing ways.

Great built-in apps for work and play.
Every new Mac comes with iPhoto, iMovie, GarageBand, Pages, Numbers and Keynote, so you can be creative and productive from the start. These apps have been updated to match the beautiful design of OS X Yosemite. You also get great apps for email, surfing the web, sending texts and making FaceTime calls — there's even an app for finding new apps.



Manufacturer : APPLE
Factory number : MGEM2D/A
Package weight : 1.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop
    • Processor
    • Intel Core i5 Dual Core
    • CPU speed
    • 1.4 GHz
    • Memory
    • 4 GB 1600 MHz DDR3
    • HDD
    • 500 GB - 5400 U/min.
    • Graphics
    • Intel HD 5000
    • Drive
    • Without
    • Speaker
    • Integrated speaker
  • Implementation
    • Memory
    • 500 GB
    • Software
    • Mac OS X Yosemite
    • Card reader
    • SDXC card slot
  • Interfaces
    • Thunderbolt
    • 2x Thunderbolt 2
    • Connection
    • 1x HDMI
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11ac, Bluetooth 4.0
    • USB
    • 4x USB 3.0
    • Headphone jack
    • 1x
  • Measures
    • Width
    • 197 mm
    • Depth
    • 197 mm
    • Height
    • 36 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual