Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TREKSTOR 79424 :: MP3-Player with 1.8” TFT display and Bluetooth

Item-No.: TREKSTOR 79424
Colour:






Trekstor i.Beat move BT rubin red

  • Product Description
  • Technical information
  • General
    • Type
    • MP3-Player
    • Colour
    • Red
  • Implementation
    • Memory
    • 8 GB
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Electrical values
    • Duration (max.)
    • 24 h
  • Interfaces
    • Bluetooth
    • Yes
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 38.5 mm
    • Height
    • 76 mm
    • Depth
    • 8.5 mm
  • Weights
    • Weight
    • 23.5 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
So small, so big
The i.Beat move BT lets you enjoy your music. It shines with its sound and provides many interesting functions that allow you to truly experience your music. You can adapt the sound to your individual listening habits using the 7 equalizer functions. The ID3-Tag display provides you with various modes for your music and the music library helps you find every track in a few clicks.
Users are sure to be impressed by how easy it is to operate the device thanks to the simple and intuitive menu structure and the neat control panel.

A limitless supply of great sound
Enjoy the integrated Bluetooth function of the i.Beat move BT, as it allows you can use your MP3-Player on the go without getting tangled in any long, annoying cables. The wireless i.Beat.move BT is as light as a feather, weighing in at just 23.5 g, meaning it can discretely slip into any pocket.
Music streaming via Bluetooth to suitable headphones or loudspeakers is simple, meaning you can relax and enjoy total freedom with your favourite music.

Move, move, move your body
The i.Beat move BT has an extremely long battery life. When fully charged, it can entertain you for up to 24 hours* with the music of your choice. Have you got the stamina?

Hangs on to your every word
The i.Beat move BT offers the option to record voice memos. The next time you hear a snappy quote, get an amazing idea or if you just want to remember an ingredient for a recipe, you can ‘note’ it quickly on your i.Beat move BT.

The i.Beat move BT is just so much fun and we hope you enjoy using it!

Record and playback
Playable audio formats: FLAC , MP3 , OGG , WAV , WMA
Supported picture formats: JPEG , BMP , GIF
Equalizer: Classical, Funk, Hip-Hop, Jazz, Rock, Techno, User-defined, Normal
File information: File name, ID3 tag
Play mode: Normal, Repeat song, Repeat all songs, Folder, Repeat folder, Shuffle, Repeat shuffle
Recording sources: Integrated microphone



Manufacturer : TREKSTOR
Factory number : 79424
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3-Player
    • Colour
    • Red
  • Implementation
    • Memory
    • 8 GB
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Electrical values
    • Duration (max.)
    • 24 h
  • Interfaces
    • Bluetooth
    • Yes
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 38.5 mm
    • Height
    • 76 mm
    • Depth
    • 8.5 mm
  • Weights
    • Weight
    • 23.5 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B