Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO MW 8GB :: MP3 player, 8 GB


Intenso Music Walker MP3 Player 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • MP3-Player
    • Colour
    • Black
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • No
    • Type of battery
    • 1x AAA
  • Interfaces
    • SD/MMC
    • No
    • Headphone jack
    • Yes
    • USB
    • yes (2.0)
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Electrical values
    • Duration (max.)
    • 11 - 20 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 28 mm
    • Height
    • 84 mm
    • Depth
    • 18 mm
  • Weights
    • Weight
    • 26 g

Intenso Music Walker MP3 player, 8 GB

• Display with white backlight
• ID3 function (artist and track displayed)

The Intenso Music Walker is the right player for anyone who wants a small, simple, practical MP3 player to use when out and about.

It can also be used as a normal data storage device, as it is identified as a USB stick.
The Intenso Music Walker plays MP3 and WMA files. The player is controlled using a small control pad and conventional buttons to change the volume and switch between next and previous tracks. The practical integrated resume function notes the precise position at which to continue playing the last-played track.
A folder structure is used for navigation. Sub-folders can be created and ID3 tags are displayed on the small display. The integrated equalizer enables you adjust the sound to your personal preference with pre-defined sound settings (Jazz, Classical, Rock, Pop, Bass and Normal). The Intenso Music Walker has a USB 2.0 port and runs on a standard AAA battery or AAA rechargeable battery.

Features:
• Audio formats: MP3 and WMA
• Six-band equalizer, folder navigation
• Soft-touch enclosure, LCD lighting, small and compact (not much bigger than a USB stick)
• Supported operating systems: Windows 98 SE/ME/2000/XP/Vista — Mac OS 9.0 and higher — Linux 2.4 and higher

Supplied with stereo earphones, USB cable, battery and multi-lingual user manual



Manufacturer : INTENSO
Factory number : 3601460
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3-Player
    • Colour
    • Black
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • No
    • Type of battery
    • 1x AAA
  • Interfaces
    • SD/MMC
    • No
    • Headphone jack
    • Yes
    • USB
    • yes (2.0)
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Electrical values
    • Duration (max.)
    • 11 - 20 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 28 mm
    • Height
    • 84 mm
    • Depth
    • 18 mm
  • Weights
    • Weight
    • 26 g