Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3717465 :: 8-GB MP3 player, orange

Item-No.: INTENSO 3717465
Design:

Colour:

€29,95




INTENSO 3717465

  • Product Description
  • Technical information
  • General
    • Type
    • Multimedia-/mp3-Player
    • Design
    • Without headphones
    • Colour
    • Orange
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • No
  • Interfaces
    • SD/MMC
    • Yes, micro
    • Headphone jack
    • Yes
    • USB
    • 2.0
  • Display
    • Display type
    • LCD
  • Electrical values
    • Duration (max.)
    • 8 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 42 mm
    • Height
    • 91 mm
    • Depth
    • 9 mm

Intenso Video Scooter 8 GB, orange

Display: 1.8" (4.5 cm) colour display
Battery type: rechargeable lithium polymer battery
Battery life: max. 8 hours
Format: JPEG images/music MP3, WMA/video AVI
Interface: USB 2.0
Features: microSD card slot|folder navigation|6 equaliser modes|7 play modes
Accessories: microSD card|stereo headphones|USB cable|software support for Windows|user manual



Manufacturer : INTENSO
Factory number : 3717465
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimedia-/mp3-Player
    • Design
    • Without headphones
    • Colour
    • Orange
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • No
  • Interfaces
    • SD/MMC
    • Yes, micro
    • Headphone jack
    • Yes
    • USB
    • 2.0
  • Display
    • Display type
    • LCD
  • Electrical values
    • Duration (max.)
    • 8 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 42 mm
    • Height
    • 91 mm
    • Depth
    • 9 mm
Datasheet/manual