Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3717463K :: MP3 Player 8GB, pink

Item-No.: INTENSO 3717463K
Colour:

€29,95




Intenso Video Scooter 8GB pink Special Edition

  • Product Description
  • Technical information
  • General
    • Type
    • Multimedia-/mp3-Player
    • Design
    • inkl. Kopfhörer
    • Colour
    • Pink
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • No
  • Interfaces
    • SD/MMC
    • Yes, micro
    • Headphone jack
    • Yes
    • USB
    • 2.0
  • Display
    • Display type
    • LCD
  • Electrical values
    • Duration (max.)
    • 8 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 42 mm
    • Height
    • 91 mm
    • Depth
    • 9 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Intenso Video Scooter 8GB pink

• Display: 1,8“
• Battery type: rechargeable li-polymer battery
• Battery lifetime: max. 8 hours
• Features: micro SD card slot | folder navigation | 6 equalizer modes | 7 play modes | recording function
• Photo format: JPEG
• Music format: MP3 | WMA
• Video format: AVI
• Interface: USB 2.0
• Features: micro SD card slot | folder navigation | 6 equalizer modes | 7 play modes | recording function
• Accessories: microSD card | stereo earphones | USB cable | software support for Windows



Manufacturer : INTENSO
Factory number : 3717763 SP
Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimedia-/mp3-Player
    • Design
    • inkl. Kopfhörer
    • Colour
    • Pink
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • No
  • Interfaces
    • SD/MMC
    • Yes, micro
    • Headphone jack
    • Yes
    • USB
    • 2.0
  • Display
    • Display type
    • LCD
  • Electrical values
    • Duration (max.)
    • 8 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 42 mm
    • Height
    • 91 mm
    • Depth
    • 9 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual