Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLIP SPORT 8GBPI :: SanDisk® Clip Sport, 8 GB, pink

Item-No.: CLIP SPORT 8GBPI
Colour:

€54,95




SanDisk® Clip Sport - pink

  • Product Description
  • Technical information
  • General
    • Type
    • MP3-Player
    • Colour
    • Pink
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • Yes
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Measures
    • Width
    • 41 mm
    • Height
    • 66 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 28 g
Our light, clip-on SanDisk Clip Sport MP3 Player goes the distance without getting in your way.

Stay in the Zone with the Clip Sport MP3 Player
You’re pushing through that tough final mile of your run when suddenly your phone tumbles out of your pocket, wrenching your headphones off, and lands in a puddle. Your energy-boosting, mood-lifting workout just morphed into a code red because, sure enough, your phone is fried. Too bad you didn’t have the Clip Sport MP3 player. No pockets needed, no puddles to fear. Just you, your music, and your great run.

Ready for a Marathon or a Mudder
The SanDisk Clip Sport MP3 Player has a clip that lets you attach it to your shirt, hat, or wristband while you're working out. It's also so lightweight that you may hardly realize it's there.

Large LCD Screen for Simple Navigation
The SanDisk Clip Sport MP3 Player contains a 1.44-inch color LCD screen (128x128 pixels) that allows you to operate the device easily and intuitively, even in the middle of a workout.

FM Tuner to Listen to the Radio
Along with a digital audio player, the SanDisk Clip Sport MP3 Player features a built-in FM tuner that lets you listen to your favorite radio stations while you're exercising. The tuner can also interface with your health club's wall-mounted television.

Ample Storage for Music, Audiobooks, and More
To fit your digital music library, this Clip Sport player is available with an internal storage capacity of 4GB or 8GB1 . A microSDHC™ memory cards slot is built into the device and offers the ability to add even more storage for songs, audiobooks or other audio files.

Rechargeable, Long-Lasting Battery
With the SanDisk Clip Sport player, you can enjoy up to 25 hours of battery life on a single charge3 -making it a long-lasting exercise companion. The battery can be recharged using a micro-USB 2.0 cable.



Manufacturer : SANDISK
Factory number : SDMX24-008G-G46P
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3-Player
    • Colour
    • Pink
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • Yes
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Measures
    • Width
    • 41 mm
    • Height
    • 66 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 28 g