• Temperatur max.

  • Material

  • Mounting form

  • Temperature coefficient

  • Tolerance

  • Nominal load


  • MMB 0207

    Filtered by: brand

  •  1 - 9 of 9 items. 
  • compare
  • Sort by:
 
  • Type:

    Widerstand

  • Design:

    MELF

  • Temperatur max.:

    -55 ... +155

  • Material:

    Metallfilm

  • Mounting form:

    0207

  • Tolerance:

    1%

  • Temperature coefficient:

    50

  • Resistor:

    2.7 KOhm

  • Nominal load:

    1 W

 
  • Type:

    Widerstand

  • Design:

    MELF

  • Temperatur max.:

    -55 ... +155

  • Material:

    Metallfilm

  • Mounting form:

    0207

  • Tolerance:

    1%

  • Temperature coefficient:

    50

  • Resistor:

    100 KOhm

  • Nominal load:

    1 W

 
  • Type:

    Widerstand

  • Design:

    MELF

  • Temperatur max.:

    -55 ... +155

  • Material:

    Metallfilm

  • Mounting form:

    0207

  • Tolerance:

    1%

  • Temperature coefficient:

    50

  • Resistor:

    270 KOhm

  • Nominal load:

    1 W

 
  • Type:

    Widerstand

  • Design:

    MELF

  • Temperatur max.:

    -55 ... +155

  • Material:

    Metallfilm

  • Mounting form:

    0207

  • Tolerance:

    1%

  • Temperature coefficient:

    50

  • Resistor:

    200 Ohm

  • Nominal load:

    1 W

 
  • Type:

    Widerstand

  • Design:

    MELF

  • Temperatur max.:

    -55 ... +155

  • Material:

    Metallfilm

  • Mounting form:

    0207

  • Tolerance:

    1%

  • Temperature coefficient:

    50

  • Resistor:

    390 KOhm

  • Nominal load:

    1 W

 
  • Type:

    Widerstand

  • Design:

    MELF

  • Temperatur max.:

    -55 ... +155

  • Material:

    Metallfilm

  • Mounting form:

    0207

  • Tolerance:

    1%

  • Temperature coefficient:

    50

  • Resistor:

    4.7 KOhm

  • Nominal load:

    1 W

 
  • Type:

    Widerstand

  • Design:

    MELF

  • Temperatur max.:

    -55 ... +155

  • Material:

    Metallfilm

  • Mounting form:

    0207

  • Tolerance:

    1%

  • Temperature coefficient:

    50

  • Resistor:

    150 KOhm

  • Nominal load:

    1 W

 
  • Type:

    Widerstand

  • Design:

    MELF

  • Temperatur max.:

    -55 ... +155

  • Material:

    Metallfilm

  • Mounting form:

    0207

  • Tolerance:

    1%

  • Temperature coefficient:

    50

  • Resistor:

    1.0 KOhm

  • Nominal load:

    1 W

 
  • Type:

    Widerstand

  • Design:

    MELF

  • Temperatur max.:

    -55 ... +155

  • Material:

    Metallfilm

  • Mounting form:

    0207

  • Tolerance:

    1%

  • Temperature coefficient:

    50

  • Resistor:

    75 KOhm

  • Nominal load:

    1 W


reichelt printfooter