Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKS4-630 15N2 :: Film capacitor

Item-No.: MKS4-630 15N2
€0,19
Category of goods: 1 = discountable

MKS4-630 15N2

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 630 V=
    • Voltage AC
    • 400
    • Capacity
    • 15 nF
  • Measures
    • Content spacing
    • 10 mm
    • Length
    • 13.0 mm
    • Width
    • 4.0 mm
    • Height
    • 9.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKS 4
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor

Metallised polyester film capacitor WIMA MKS-4 15 nF

For more stringent requirements. No service life limit, even at higher temperatures. Low ESR.



Manufacturer : WIMA
Factory number : MKS4J021503C00KSSD
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 630 V=
    • Voltage AC
    • 400
    • Capacity
    • 15 nF
  • Measures
    • Content spacing
    • 10 mm
    • Length
    • 13.0 mm
    • Width
    • 4.0 mm
    • Height
    • 9.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKS 4
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Datasheet/manual