Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKS4-250 2,2µ2 :: Film capacitor, 2.2µF, 250V, RM22.5

Item-No.: MKS4-250 2,2µ2
€0,74
Category of goods: 1 = discountable

MKS4-250 2,2µ2

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 250 V=
    • Voltage AC
    • 160
    • Capacity
    • 2.2 µF
  • Measures
    • Content spacing
    • 22.5 mm
    • Length
    • 26.5 mm
    • Width
    • 10.5 mm
    • Height
    • 19.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • Implementation
    • Series
    • MKS 4
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Special Features
  • High volume/capacitance ratio
  • Self-healing


Typical Applications
For general DC-applications e.g.
  • By-pass
  • Blocking
  • Coupling and decoupling
  • Smoothing
  • Timing



Manufacturer : WIMA
Factory number : MKS4F042205G00JSSD
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 250 V=
    • Voltage AC
    • 160
    • Capacity
    • 2.2 µF
  • Measures
    • Content spacing
    • 22.5 mm
    • Length
    • 26.5 mm
    • Width
    • 10.5 mm
    • Height
    • 19.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • Implementation
    • Series
    • MKS 4
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Datasheet/manual