Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKS2-50 330N :: Film capacitor, 330nF, 50V, RM5

Item-No.: MKS2-50 330N
€0,29
Category of goods: 1 = discountable

MKS2-50 330N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 50 V=
    • Voltage AC
    • 30
    • Capacity
    • 330 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 2.5 mm
    • Height
    • 6.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKS 2
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Special Features
  • High volume/capacitance ratio
  • Self-healing
  • AEC-Q200 qualified


Typical Applications
For general DC-applications e.g.
  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing



Manufacturer : WIMA
Factory number : MKS2B033301A00KSSD
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 50 V=
    • Voltage AC
    • 30
    • Capacity
    • 330 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 2.5 mm
    • Height
    • 6.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKS 2
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Datasheet/manual