Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP10-1600 2,2N :: WIMA, film capacitor, impulse-resistant

Item-No.: MKP10-1600 2,2N
€0,19
Category of goods: 1 = discountable

MKP10-1600 2,2N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 1600 V=
    • Voltage AC
    • 650
    • Capacity
    • 2.2 nF
  • Measures
    • Content spacing
    • 10 mm
    • Length
    • 13.0 mm
    • Width
    • 4.0 mm
    • Height
    • 9.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 10
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Double-sided metallised
  • General
    • Type
    • Pulse capacitor

Film capacitor WIMA MKP 10 2.2 nF

Impulse-resistant polypropylene capacitor, double-sided metallized carrier film, low ESR and lowest loss factor.



Manufacturer : WIMA
Factory number : MKP1T012203C00KSSD
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 1600 V=
    • Voltage AC
    • 650
    • Capacity
    • 2.2 nF
  • Measures
    • Content spacing
    • 10 mm
    • Length
    • 13.0 mm
    • Width
    • 4.0 mm
    • Height
    • 9.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 10
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Double-sided metallised
  • General
    • Type
    • Pulse capacitor
Datasheet/manual