Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 540H245 PH3 :: Case for dji Phantom 3, IP67-certified


Transportkoffer MAX540H245PH3 für Phantom 3

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Technology
    • For DJI Phantom 3
  • Specials
    • Specification
    • Inner dimensions: 538 x 405 x 245 mm
  • Measures
    • Width
    • 594 mm
    • Depth
    • 473 mm
    • Height
    • 270 mm

MAX cases are characterised by the fact that they are waterproof, dust-proof and shock-resistant. These cases are therefore ideal for the nautical, photography, underwater sports, hunting, fishing, electronics and industrial fields.

The high-quality MAX 540 carry case for the dji Phantom 3 is waterproof and dust-proof (tested in line with IP67). This means that the quadrocopter is always protected to optimal effect from all kinds of environmental influences.

  • Inside the case is a sturdy, specially trimmed inlay made from mesh PE foam for the dji Phantom 3 with fitted propellers, fitted gimbal and GoPro HERO, four spare batteries and all kinds of accessories

  • Each of the four large compartments features robust rip-tape fastening to secure the remote control, charger and accessories

  • Moulded foam with a round padded section in the centre is inlaid in the case lid to hold the dji Phantom 3 securely in place


All of the benefits at a glance:
  • Waterproof

  • Dustproof

  • Shatterproof

  • Shock-resistant

  • 100% recyclable

  • Protection class IP67

  • Waterproof rounded seal in the lid

  • Automatic pressure compensation valve

  • Two-way flap closures

  • Rubberised handle for increased comfort

  • Two holes for a padlock

  • Attachment for installing a carrying strap

  • Stackable

  • Shock-resistant thanks to extra-strong wall

  • Attachment points for an intermediate plate; hinges run over the entire case

  • Nylon hinge pins, meaning they will not corrode


Note: Accessories not included with delivery.



Manufacturer : PLASTICA PANARO
Factory number : MAX540H245PH3
Package weight : 6.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Technology
    • For DJI Phantom 3
  • Specials
    • Specification
    • Inner dimensions: 538 x 405 x 245 mm
  • Measures
    • Width
    • 594 mm
    • Depth
    • 473 mm
    • Height
    • 270 mm
Datasheet/manual