0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANHATTAN 525664 :: 150N WLAN-Repeater, 150 MBit/s

SAVE14%
Item-No.: MANHATTAN 525664
 €13,95
 €11,95




150N WLAN-Repeater, 150 MBit/s, 802.11b/g/n

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Patch cable, installation instructions
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 55 mm
    • Depth
    • 22 mm
    • Width
    • 71 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Supercharge your home Wi-Fi.
Boost the range of your home wireless network with the Manhattan Wireless Range Extender. Designed specifically with today's most popular smartphones, tablets, ultramobile PCs and portable gaming systems in mind, the Wireless Range Extender extends your existing wireless network to eliminate dead spots and keep you connected throughout your entire home.

Easy to Install
The Wireless Range Extender is easy to install — simply plug it into any electrical outlet, press the WPS button on the range extender and then press the WPS button on the back of your router.

Perfect for Streaming, Gaming and More
The Wireless Range Extender allows you to enjoy lag-free online streaming music, video and gaming on your smartphone, tablet or portable computer, as well as Wi-Fi enabled Smart TVs, gaming systems and Blu-ray players. Plus, built-in Wi-Fi Multimedia (WMM) regulates bandwidth and signal strength for optimum performance.

Reduce Mobile Data Use
Connecting to your home wireless network on your smartphone or tablet is a great way to reduce 3G/4G mobile data consumption. The Wireless Range Extender maximizes your home network to eliminate dead spots and improve overall signal fidelity, so you can keep your mobile data for when you need it most.

Security is Key
The Manhattan Wireless Range Extender works with your current home router's security encryption (WEP, WPA and WPA2) to help keep your network safe from prying eyes and Wi-Fi thieves.

  • Boost your Wi-Fi signal and eliminate dead spots
  • Easy installation — no drivers or software needed
  • Perfect for use with smartphones, tablets or any portable WiFi device
  • Works with your existing home wireless network
  • Lightning-fast Wireless N connection for lag-free gaming and HD-quality streaming media
  • Reduce your 3G/4G smartphone data use while at home
  • Up to 150 Mbps network link speed
  • Push-button Wi-Fi Protected Setup (WPS) simplifies secure wireless network connectivity
  • Supports WMM (IEEE 802.11e QoS standard) prioritizing bandwidth for multimedia applications
  • Supports WEP (64/128 bit), WPA and WPA2 data encryption
  • Can also be used as a standard wireless access point



Manufacturer : MANHATTAN
Factory number : 525664
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Patch cable, installation instructions
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 55 mm
    • Depth
    • 22 mm
    • Width
    • 71 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual