0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO SS390 :: Agile V Sling Bag White

Item-No.: MANFROTTO SS390
 €24,95



Bargain Item!
Limited amount available.

Agile V Sling Bag White

  • Product Description
  • Technical information
  • General
    • Type
    • Photo shoulder bag
    • Design
    • For DSLR and system cameras
    • Colour
    • White
  • Measures
    • Internal dimension
    • 390 x 280 x 135 mm
    • Width
    • 200 mm
    • Length
    • 310 mm
    • Height
    • 410 mm
  • Weights
    • Weight
    • 1150 g
The Agile V Sling is the perfect bag for on-the-go shooters. Designed to always get you to the perfect shot with all your gear, it fits a DSLR with up to 24-120 mm lens attached plus 2-3 extra lenses. This bag will provide quick draw whenever called for by simply swinging from back to front.


Manufacturer : MANFROTTO
Factory number : MB SS390-5SW
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo shoulder bag
    • Design
    • For DSLR and system cameras
    • Colour
    • White
  • Measures
    • Internal dimension
    • 390 x 280 x 135 mm
    • Width
    • 200 mm
    • Length
    • 310 mm
    • Height
    • 410 mm
  • Weights
    • Weight
    • 1150 g
Datasheet/manual