Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO BP-D1 :: D1 Backpack for DJI Phantom


MANFROTTO BP-D1

  • Product Description
  • Technical information
  • General
    • Type
    • Backpack
    • Technology
    • For drones, DSLR professionals
    • Colour
    • Black
  • Weights
    • Weight
    • 1900 g
  • Measures
    • Width
    • 230 mm
    • Height
    • 560 mm
  • Carry semi-professional drones, remote controls and accessories
  • Quick external attachment for a drone with propellers attached
  • Comfortable top compartment for a DSLR camera with zoom lens
  • Secure external tripod connection
  • Dedicated compartment for a laptop and a tablet


The D1 Drone Backpack is the first model released in the new Aviator collection. This is a new concept of bags specifically designed to carry different DJI Phantom models with its accessories.

The backpack is designed paying careful attention to the latest quadcopters design; it is extra-lightweight, water-resistant and extremely spacious.

This pack carries a drone with its remote control and all its accessories, plus an additional camera and tripod. An all-in-one carry system that efficiently supports shooting videos with a flying camera and capturing backstage scenes with a tripod-mounted camera.

It is perfect for quickly changing location. With its propellers mounted, the flying camera safely attaches onto the outside of the pack by simply opening the front zip, making it very easy to get out or put away when necessary. The flying camera stays safely cushioned inside and the propellers fit outside the bag.

The D1 Drone backpack features also a dedicated space for a laptop up to 17” and a tablet, enabling users to check their work and share it in real time.


Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

External Tripod Connections
This bag comes with the option and proper connections to attach your tripod externally.

Tablet Compartment
Dedicated compartment for tablet

Rain Protector
Included fold out protector which when installed creates a barrier between the wet outside and dry inside of your bag.

Laptop Compatible
Protect your laptop during transport in the compartment. (See bag for exact sizes)



Manufacturer : MANFROTTO
Factory number : MB BP-D1
Package weight : 2.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Backpack
    • Technology
    • For drones, DSLR professionals
    • Colour
    • Black
  • Weights
    • Weight
    • 1900 g
  • Measures
    • Width
    • 230 mm
    • Height
    • 560 mm
Datasheet/manual