Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MS 478825 :: M-SMART frame — 2-gang without central bar, active white, glossy

Item-No.: EL MS 478825
Design:

Colour:

€2,65




EL MS 478825

  • Product Description
  • Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Frame
    • Design
    • Without centre bar
    • Colour
    • Active white, glossy
  • Measures
    • Width
    • 151.7 mm
    • Height
    • 85.8 mm

M-Smart
With its straightforward shape and subtle appearance, the M-Smart cuts a fine figure to suit any lifestyle.
Striking yet timeless: Thanks to evenly rounded edges, which are characterised by small radii, M-Smart is low key in its design, meaning it slots perfectly into any architecture. M-Smart is available in brilliant or matt satin thermoplastic material and comes in polar white (similar to RAL9010), white (similar to RAL1013) and active white (similar RAL9016).

System M — Versatility without limits
In System M, surfaces and materials can be combined to a virtually infinite degree. The frames and rockers are easy to replace, without having to change the inserts. This makes System M one of the most flexible switch ranges that adapts to all design requirements.



Manufacturer : MERTEN
Factory number : 478825
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Frame
    • Design
    • Without centre bar
    • Colour
    • Active white, glossy
  • Measures
    • Width
    • 151.7 mm
    • Height
    • 85.8 mm
Datasheet/manual