0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME WS SET :: Toggle switch set — M-Smart, polar white, glossy

Item-No.: EL ME WS SET
Type:

€8,60




EL ME WS SET

  • Product Description
  • Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Toggle switch
    • Design
    • 1-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm
  • Packaging
    • Packaging
    • Complete set
The Merten M-Smart toggle switch complete set comprises:
1x off/toggle switch insert (EL ME AW)
1x 1-way M-Smart frame (EL MS 478119)
1x 1-way rocker (EL SM 432119)

In one complete set this product provides you with all the components you need to install a toggle switch or a simple off switch.



Manufacturer : MERTEN
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Toggle switch
    • Design
    • 1-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm
  • Packaging
    • Packaging
    • Complete set
Datasheet/manual