Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME SS SET :: Series switch set — M-Smart, polar white, glossy

Item-No.: EL ME SS SET
Type:

€12,95




EL ME SS SET

  • Product Description
  • Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Series switch
    • Design
    • 1-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm
  • Packaging
    • Packaging
    • Complete set

The Merten M-Smart series switch complete set comprises:
1x series switch insert (EL ME SS)
1x 1-way M-Smart frame (EL MS 478119)
1x 2-way rocker (EL SM 432519)

In one complete set this product provides you with all the components you need to install a series switch.



Manufacturer : MERTEN
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Series switch
    • Design
    • 1-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm
  • Packaging
    • Packaging
    • Complete set
Datasheet/manual