Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME SD SET :: One-way socket set — M-Smart, polar white, glossy

Item-No.: EL ME SD SET
Type:

Design:

€4,99




EL ME SD SET

  • Product Description
  • Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Socket
    • Design
    • 1-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm
  • Packaging
    • Packaging
    • Complete set

The Merten M-Smart toggle switch complete set comprises:
1x socket insert (EL SM 23010319)
1x 1-way M-Smart frame (EL MS 478119)

In one complete set this product provides you with all the components you need to install an outlet.



Manufacturer : MERTEN
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Socket
    • Design
    • 1-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm
  • Packaging
    • Packaging
    • Complete set
Datasheet/manual