reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MPU 4020-3660 :: M-PURE frame — 2-gang, aluminium

Item-No.: EL MPU 4020-3660
Design:

Colour:

€9,80




EL MPU 4020-3660

  • Product Description
  • Technical information
  • General
    • Type
    • Frame
    • Design
    • 2x
    • Model
    • M-PURE
    • Colour
    • Aluminium, satin

M-Pure
A simple, functional design that stands out on every wall. Geometric yet unexpectedly elegant.
When developing M-Pure, Merten's main focus was on maximum clarity. The result was a new System M frame design whose shape and material follow the clean-cut principle through and through. M-Pure is available in brilliant or matt satin thermoplastic material and comes in polar white (similar to RAL9010), active white (similar to RAL9016), anthracite (similar to RAL7024) and aluminium.

System M — Versatility without limits
In System M, surfaces and materials can be combined to a virtually infinite degree. The frames and rockers are easy to replace, without having to change the inserts. This makes System M one of the most flexible switch ranges that adapts to all design requirements.



Manufacturer : MERTEN
Factory number : MEG4020-3660
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Frame
    • Design
    • 2x
    • Model
    • M-PURE
    • Colour
    • Aluminium, satin
Datasheet/manual