Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MP 475114 :: M-PLAN metal frame, one-way, rhodium grey

Item-No.: EL MP 475114
Colour:

€20,95




EL MP 475114

  • Product Description
  • Technical information
  • General
    • Model
    • M-PLAN
    • Type
    • Frame
    • Design
    • 1-fold
    • Colour
    • Rhodium
    • Material
    • Metal

Material: metal
Colour: rhodium grey



Manufacturer : MERTEN
Factory number : 475114
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-PLAN
    • Type
    • Frame
    • Design
    • 1-fold
    • Colour
    • Rhodium
    • Material
    • Metal
Datasheet/manual