Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 273-252 :: 2-way plug-in terminal for connection boxes, transparent, 2.5 mm

Item-No.: WAGO 273-252
€0,24
Category of goods: 1 = discountable

WAGO 273-252

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in terminal
    • Assembly
    • 2x
    • Colour
    • Transparent
    • Design
    • For junction boxes
  • Implementation
    • Cable cross-section
    • 1 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 400 V
    • Nominal current
    • 24 A
  • Interfaces
    • Skinning lenght
    • 10 - 13 mm
  • Measures
    • Width
    • 10.5 mm
    • Depth
    • 19.5 mm
    • Height
    • 9.6 mm

2-way plug-in terminal for connection boxes, 2.5 mm²
For single-stranded copper conductors. Visual control thanks to the transparent housing.

Time saving of up to 50% compared with screw terminals. The clamping springs automatically adapt to the cross section. The connection can be broken again by moving the terminal back and forth while pulling.



Manufacturer : WAGO
Factory number : 273-252
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in terminal
    • Assembly
    • 2x
    • Colour
    • Transparent
    • Design
    • For junction boxes
  • Implementation
    • Cable cross-section
    • 1 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 400 V
    • Nominal current
    • 24 A
  • Interfaces
    • Skinning lenght
    • 10 - 13 mm
  • Measures
    • Width
    • 10.5 mm
    • Depth
    • 19.5 mm
    • Height
    • 9.6 mm
Datasheet/manual