Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 273-112 :: Plug-in terminal, 2-way, for Ø=1.0 - 2.5 mm²

Item-No.: WAGO 273-112
€0,27
Category of goods: 1 = discountable

WAGO 273-112

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO plug terminals
    • Colour
    • Grey
    • Design
    • 2x
  • Implementation
    • Cable cross-section
    • 1.0 - 2.5 mm²
  • Electrical values
    • Load limit
    • 24 A

2-way plug-in terminal for connection boxes.
For single-stranded copper conductors.

1.0 - 2.5 mm²/24 A/grey

Time saving of up to 50% compared with screw terminals. The clamping springs automatically adapt to the cross section. The connection can be broken again by moving the terminal back and forth while pulling.



Manufacturer : WAGO
Factory number : 273-112
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO plug terminals
    • Colour
    • Grey
    • Design
    • 2x
  • Implementation
    • Cable cross-section
    • 1.0 - 2.5 mm²
  • Electrical values
    • Load limit
    • 24 A
Datasheet/manual