Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 243-508 :: Micro plug-in terminal, 8-way, yellow, 0.6 - 0.8 mm²

Item-No.: WAGO 243-508
Colour:

€0,31
Category of goods: 1 = discountable

WAGO 243-508

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO micro plug terminals
    • Colour
    • Yellow
    • Design
    • 8x
  • Electrical values
    • Load limit
    • 6 A
  • Measures
    • Ø
    • 0.6 - 0.8 (cable) mm

8-way micro plug-in terminal from WAGO.
Connecting socket terminal in a particularly compact design, for low-power applications, with plug-in terminal connection for single-stranded conductors.

Colour: yellow
0.6 - 0.8 mm²/6 A



Manufacturer : WAGO
Factory number : 243-508
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO micro plug terminals
    • Colour
    • Yellow
    • Design
    • 8x
  • Electrical values
    • Load limit
    • 6 A
  • Measures
    • Ø
    • 0.6 - 0.8 (cable) mm
Datasheet/manual