Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 243-144 :: Micro plug-in terminals, 4-way, transparent, 0.4 - 0.5 mm²

Item-No.: WAGO 243-144
€0,24
Category of goods: 1 = discountable

WAGO 243-144

  • Product Description
  • Technical information
  • General
    • Type
    • Micro plug-in terminal
    • Assembly
    • 4-fold
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 0,4 - 0,5 mm²
  • Electrical values
    • Rated voltage
    • 100 V
    • Nominal current
    • 6 A
  • Interfaces
    • Skinning lenght
    • 5 - 6 mm
  • Measures
    • Width
    • 10 mm
    • Depth
    • 10 mm
    • Height
    • 6.8 mm

Micro plug-in terminals, 4-way, transparent, 0.4 - 0.5 mm²

4-way micro plug-in terminal from WAGO. Connecting socket terminal in a particularly compact design, for low-power applications, with plug-in terminal connection for single-stranded conductors. Visual control thanks to the transparent housing



Manufacturer : WAGO
Factory number : 243-144
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro plug-in terminal
    • Assembly
    • 4-fold
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 0,4 - 0,5 mm²
  • Electrical values
    • Rated voltage
    • 100 V
    • Nominal current
    • 6 A
  • Interfaces
    • Skinning lenght
    • 5 - 6 mm
  • Measures
    • Width
    • 10 mm
    • Depth
    • 10 mm
    • Height
    • 6.8 mm
Datasheet/manual