Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2273-0500 :: Fixing adapter, series 2273

Item-No.: WAGO 2273-0500
€0,85
Category of goods: 1 = discountable

WAGO 2273-0500

  • Product Description
  • Technical information
  • General
    • Type
    • Fastening adapter

Fixing carrier

• For single-row (14 mm) and double-row (18.5 mm) connectors



Manufacturer : WAGO
Factory number : 2273-0500
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fastening adapter
Datasheet/manual