Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2273-0204 :: COMPACT connecting socket terminal, 4-way

Item-No.: WAGO 2273-0204

0,24 €
100
0,204 €
€0,24
Category of goods: 1 = discountable

WAGO 2273-0204

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal
    • Colour
    • Red
  • Interfaces
    • Connection
    • 4-wire

COMPACT connecting socket terminal

• 4-conductor terminal
• Red

Number of pins: 4
Terminal connections: 4
Potential: 1
Rated voltage: 450 V
Nominal current: 24 A
Type of conductor: single-stranded
Cross-section: 0.5 - 2.5 mm²
Cross-section: 18 - 14 AWG



Manufacturer : WAGO
Factory number : 2273-0204
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal
    • Colour
    • Red
  • Interfaces
    • Connection
    • 4-wire
Datasheet/manual