Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 224-201 :: Service connector, 0.5 - 2.5 mm²

Item-No.: WAGO 224-201
€0,58
Category of goods: 1 = discountable

WAGO 224-201

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO fluorescent terminal
    • Colour
    • Grey
    • Design
    • Service clamp
  • Implementation
    • Cable cross-section
    • Up to 2.5 mm²

Service connector from WAGO for connecting solid single-stranded conductors with flexible multi-stranded conductors of up to 2.5 mm². Contacting is established via plug-in terminal; the flexible conductor is simply inserted into the relevant point on the connector, which is opened by exerting pressure with the finger.

Colour: grey
Clamping ranges: 0.5 - 2.5 mm²



Manufacturer : WAGO
Factory number : 224-201
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO fluorescent terminal
    • Colour
    • Grey
    • Design
    • Service clamp
  • Implementation
    • Cable cross-section
    • Up to 2.5 mm²
Datasheet/manual