Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 224-101 :: Standard lighting connector, 1.0 - 2.5 mm²

Item-No.: WAGO 224-101
€0,30
Category of goods: 1 = discountable

WAGO 224-101

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO fluorescent terminal
    • Temperatur max.
    • 105.0
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • Up to 2.5 mm²

Lighting connector from WAGO for connecting solid single-stranded conductors with flexible multi-stranded conductors of up to 2.5 mm². Contacting is established via plug-in terminal; the flexible conductor is simply inserted into the relevant point on the connector, which is opened by exerting pressure with the finger.

Standard version
Colour: grey
Clamping ranges:
Insulation side: 1.0 - 2.5 mm²
Lighting side: 0.5 - 2.5 mm²



Manufacturer : WAGO
Factory number : 224-101
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO fluorescent terminal
    • Temperatur max.
    • 105.0
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • Up to 2.5 mm²
Datasheet/manual