Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 222-415 :: Connecting socket terminal, 5-way, 0.08 - 4.0 mm²

Item-No.: WAGO 222-415
€0,60
Category of goods: 1 = discountable

WAGO 222-415

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO junction box terminal
    • Design
    • 5x

5-way connecting socket terminal for flexible conductors from WAGO.
Can be used to clamp up to five stripped, fine-stranded conductors ranging between 0.08 and 4.0 mm², or single-stranded and multi-stranded conductors up to 2.5 mm² without the need for tools.



Manufacturer : WAGO
Factory number : 222-415
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO junction box terminal
    • Design
    • 5x
Datasheet/manual