Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 222-412 :: Connecting socket terminal, 2-way, 0.08 - 4.0 mm²

Item-No.: WAGO 222-412
€0,30
Category of goods: 1 = discountable

WAGO 222-412

  • Product Description
  • Technical information
  • General
    • Type
    • Junction box terminal
    • Assembly
    • 2x
  • Implementation
    • Cable cross-section
    • 0.08 - 4.0 mm²

2-way connecting socket terminal for flexible conductors from WAGO.

Can be used to clamp up to three stripped, fine-stranded conductors ranging between 0.08 and 4.0 mm², or single-stranded and multi-stranded conductors up to 2.5 mm² without the need for tools. Connecting socket terminal for flexible conductors with actuating lever. Can be used to clamp fine-stranded conductors up to 4.0 mm² finely stranded and single-stranded and multi-stranded conductors up to 2.5 mm² without the need for tools.



Manufacturer : WAGO
Factory number : 222-412
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Junction box terminal
    • Assembly
    • 2x
  • Implementation
    • Cable cross-section
    • 0.08 - 4.0 mm²
Datasheet/manual