reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 221-500 :: Fastening adapter 221 for 2, 3, 5-conductor connection terminals

Item-No.: WAGO 221-500
€0,88
Category of goods: 1 = discountable

221-500

  • Product Description
  • Technical information
  • General
    • Type
    • Fastening adapter

Up to 40% less space required than for the previous series WAGO 222.
Transparent housing for visually checking the correct conductor position and the correct stripping length.
Convenient connection thanks to lower actuation forces.
Individually interchangeable conductor types and connection cross-sections of 0.14 - 4 mm².
Two test ports for all common test probes.



Manufacturer : WAGO
Factory number : 221-500
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fastening adapter
Datasheet/manual