Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCOTCHLOK UR2 :: 3M Scotchlok 0.4 - 0.9 mm²

Item-No.: SCOTCHLOK UR2
€0,30
Category of goods: 1 = discountable

SCOTCHLOK UR2

  • Product Description
  • Technical information
  • General
    • Type
    • Single-core connector
    • Assembly
    • Grease-filled
    • Colour
    • Red
    • Design
    • For 2 or 3 wires
  • Implementation
    • Cable cross-section
    • 0.4 - 0.9 mm²

Scotchlok™ UY tap connector

Grease-filled connector for 2 or 3 wires
Max outer diameter: 2.08 mm
Cable diameter: 0.4 - 0.9 mm
Cap colour: red



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : UR2
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single-core connector
    • Assembly
    • Grease-filled
    • Colour
    • Red
    • Design
    • For 2 or 3 wires
  • Implementation
    • Cable cross-section
    • 0.4 - 0.9 mm²
Datasheet/manual