Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LK 10 :: Terminal block, 12-piece, 10 mm²

Item-No.: LK 10
€0,95
Category of goods: 1 = discountable

LK 10

  • Product Description
  • Technical information
  • General
    • Type
    • Lustre terminals
  • Implementation
    • Cable cross-section
    • 10.0 mm²
  • Packaging
    • Packaging
    • 12-piece

Terminal block,
12-piece, 10 mm²

Current carrying capacity: 10 A



Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lustre terminals
  • Implementation
    • Cable cross-section
    • 10.0 mm²
  • Packaging
    • Packaging
    • 12-piece
Datasheet/manual