Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB LKSW 2,5 :: Terminal block, twist-off, 2.5 mm², black

Item-No.: CB LKSW 2,5
Colour:

€0,99
Category of goods: 1 = discountable

CB LKSW 2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Lustre terminals
    • Pole number
    • 12
    • Colour
    • Black
    • Design
    • rotating
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • UL94-V2, PA6

Terminal block — twist to length without tools!

• No burrs
• UL94-V2, PA6
• Screws are in the open position — for immediate use
• 12-pin
• Halogen-free

Colour: black
Cable capacity: 2.5 mm²



Manufacturer : CAMDENBOSS
Factory number : CTSOS431/12BK
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lustre terminals
    • Pole number
    • 12
    • Colour
    • Black
    • Design
    • rotating
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • UL94-V2, PA6
Datasheet/manual