reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 12036 :: LUPUSEC XT1 mechanical locking element


LS 12036

  • Product Description
  • Technical information
  • General
    • Type
    • XT 1 magnetic locking element
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 34 mm
    • Height
    • 41 mm
    • Width
    • 204 mm

A locking element on an entrance door ensures the door cannot be opened until the wireless alarm system is disarmed. This rules out any potential false alarms.
The locking element is combined with the wireless alarm control panel and the wireless relay. The wireless relay is included in delivery and requires a 12-V connection (power supply unit included).

Technical data
Enclosure dimensions 204 x 41 x 34 mm (W x H x D)
Weight 0.48 kg (not including bracket)
Strike plate 25 x 90 x 2 mm (H x W x D)
Retention force 600 kg
Feedback output load capacity 12 V/110 mA
Input voltage 12 VDC
Starting current 900 mA
Enclosure material Anodised aluminium
Closing/opening time < 0.5 sec.
Operating temperature -25°C to +60°C
Applications Entrance doors, wooden doors, glass doors, metal doors
Time-delayed lock/locking delay 0, 3, 6, 9 sec.
Included with delivery
Mechanical locking element Wireless relay
12 V DC power supply unit Accessories



Manufacturer : LUPUS
Factory number : 12036
RoHS : conform
Technical information
  • General
    • Type
    • XT 1 magnetic locking element
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 34 mm
    • Height
    • 41 mm
    • Width
    • 204 mm