reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 12033 :: Wireless outdoor siren V2


LS 12033

  • Product Description
  • Technical information
  • General
    • Type
    • XT siren
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 317 mm
    • Height
    • 84 mm
    • Width
    • 205 mm

No alarm system is complete without the wireless LUPUSEC-XT outdoor siren V2! This can now be optionally operated via a 9 V power supply unit. It is very noticeable and can be seen and heard from a long distance so it defends your property in an emergency. The 110 dB loud siren attracts attention in the neighbourhood. The sophisticated high-quality housing is protected against external weathering and combines the necessary prominence with a modern and essential design. The new outdoor siren V2 is suitable for various types of houses from old to new. This component is also battery operated and wirelessly connected to the alarm system. Therefore it can easily be mounted on any wall or ceiling. A cable for signal transmission or power supply via power supply unit is NOT required, but possible as an alternative. Simply connect the siren to the alarm system and set it up in the control centre.

Simple setting options via the web server:
The new outdoor siren V2 can be easily adjusted via the web server (the XT2) of the smart home alarm system. This can be found under Sensors -> Devices -> "Advanced Settings". Here, the volume and the flash of the siren can be adjusted for the different states of the alarm system.

Technical data:
Dimensions: 205 x 83.5 x 316.8 mm (L x W x H)
Weight: 1.34 kg (including batteries)
Sound pressure: 110 dB @ 1 m
Lighting: yes, red
Tamper monitoring: yes, break contact
Tamper indicator for the sensor in the control centre: yes
Status display: yes
Status monitoring and display by the control centre: yes
Radio frequency: 868.6625 MHz
Wireless output: max. 10 mW
Transmitter range: approx. 30 - 100 metres (depending on the local conditions)
Modulation: FM
Mounting options: screwed
Power supply: 4 x 1.5 V D alkaline
Average battery life: approx. 3 years (depending on the configuration and use)
Mounting location: wall, ceiling
Certification: CE, FCC, RoHs
Protection class: IP56
Operating temperatures: -10 to 45°C
Optional power supply unit: 9 V 1 A DC
Included with delivery:
Wireless outdoor siren V2 4 x 1.5 V D alkaline battery
Screws and dowels Manual



Manufacturer : LUPUS
Factory number : 12033
Package weight : 1.787 kg
RoHS : conform
Technical information
  • General
    • Type
    • XT siren
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 317 mm
    • Height
    • 84 mm
    • Width
    • 205 mm