reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 12019 :: LUPUSEC CO detector


LS 12019

  • Product Description
  • Technical information
  • General
    • Type
    • XT1 CO detector
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 33 mm
    • Height
    • 93 mm
    • Width
    • 183 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LUPUSEC-XT1 — the simple, secure IP wireless alarm system

• Detects gas leaks
• Alerts the control centre
• Status available via the control centre
• Battery life approx. 3 years

Quick to set up, easy to use and accessible from anywhere at any time — via computer, tablet or smartphone. The LUPUSEC-XT1 is a true marvel of user friendliness and flexibility.

The heart of this newly developed alarm system is the alarm control panel, only 80 x 155 x 43 mm in size, which is easily connected to your router via a network cable.

The revolutionary, clear user interface of the LUPUSEC-XT1 allows you to access all the functions and settings of your alarm system from anywhere with your computer, tablet or smartphone. Want to check the alarm status while you're away? Or switch the alarm system on or off? Or just check that all the doors and windows are closed? No problem: all it takes is a glance at e.g. your smartphone and you can enjoy the rest of your day in peace.

A large number of alarm sensors are available for the LUPUSEC-XT1 alarm system. So you can connect door and window sensors, motion detectors, CCTV, glass breakage detectors, smoke and fire detectors, gas and water detectors or temperature sensors to your alarm system with just a few clicks. All sensors are connected to the alarm system via a sophisticated wireless system and reliably alert you when the status of a sensor changes. This also means that you do not need to lay cables for power or signals. Simply connect the control centre to your router, place the battery-operated sensors in the desired location and connect them to the control centre. Alarms can be sent via email, SMS or the global emergency call centre standard Contact ID protocol. If you have set up the appropriate services, you or your emergency call centre will be notified when an alarm is triggered. And, of course, you can easily integrate our video surveillance systems—such as IP cameras from the LUPUSNET series and recorders from the LUPUSTEC LE800 series—into the user interface of the LUPUSEC alarm system. For example, you can immediately check the condition of your premises via video surveillance after an alarm. Simple, right? And secure! Guaranteed.

Repeater:

A maximum of 20 sensors can be connected to the LUPUSEC-XT1. If there is insufficient coverage for one or more sensors, you can increase the wireless range with the repeater. When the repeater is activated, you can achieve almost twice the range, because the sensors in the area of the repeater only send to the repeater, and the repeater then forwards the information to the control centre.
The repeater is connected via a 9 V power supply unit and therefore requires an electrical connection.

Technical data:
Dimensions: 153 x 93 x 33 mm (H x W x D)
Gross weight: 0.2 kg
Status monitoring of the battery in the control centre: automatic
Radio frequency: 868.6625 MHz
Wireless output: max. 10 mW
Transmitter range: approx. 30 - 100 metres
Modulation: FM
Mounting options: screwed
Power supply: 600 mA 4.8 V Ni-MH battery
Emergency power supply via rechargeable lithium battery: 30 hours
Charging time: 48 hours
Power supply: DC 9 V 500 mA
Mounting location: wall
Included with delivery:
Repeater 9 V 500 mA power supply unit
Manual



Manufacturer : LUPUS
Factory number : 12019
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • XT1 CO detector
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 33 mm
    • Height
    • 93 mm
    • Width
    • 183 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin