reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 12005 :: LUPUSEC-XT1 wireless indoor siren


LS 12005

  • Product Description
  • Technical information
  • General
    • Type
    • XT1 indoor siren
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 47 mm
    • Height
    • 113 mm
    • Width
    • 288 mm

LUPUSEC-XT1 — the simple, secure IP wireless alarm system

• Wireless indoor siren with 104 dB alarm
• Battery life approx. 3 years
• Fully integrated as a "device" — no space required for sensor

Quick to set up, easy to use and accessible from anywhere at any time — via computer, tablet or smartphone. The LUPUSEC-XT1 is a true marvel of user friendliness and flexibility.

The heart of this newly developed alarm system is the alarm control panel, only 80 x 155 x 43 mm in size, which is easily connected to your router via a network cable.

The revolutionary, clear user interface of the LUPUSEC-XT1 allows you to access all the functions and settings of your alarm system from anywhere with your computer, tablet or smartphone. Want to check the alarm status while you're away? Or switch the alarm system on or off? Or just check that all the doors and windows are closed? No problem: all it takes is a glance at e.g. your smartphone and you can enjoy the rest of your day in peace.

A large number of alarm sensors are available for the LUPUSEC-XT1 alarm system. So you can connect door and window sensors, motion detectors, CCTV, glass breakage detectors, smoke and fire detectors, gas and water detectors or temperature sensors to your alarm system with just a few clicks. All sensors are connected to the alarm system via a sophisticated wireless system and reliably alert you when the status of a sensor changes. This also means that you do not need to lay cables for power or signals. Simply connect the control centre to your router, place the battery-operated sensors in the desired location and connect them to the control centre. Alarms can be sent via email, SMS or the global emergency call centre standard Contact ID protocol. If you have set up the appropriate services, you or your emergency call centre will be notified when an alarm is triggered. And, of course, you can easily integrate our video surveillance systems—such as IP cameras from the LUPUSNET series and recorders from the LUPUSTEC LE800 series—into the user interface of the LUPUSEC alarm system. For example, you can immediately check the condition of your premises via video surveillance after an alarm. Simple, right? And secure! Guaranteed.

Wireless indoor siren:

The LUPUSEC-XT1 wireless indoor siren is suitable as an additional indoor siren for a base station which already has an indoor siren. The wireless indoor siren can, for example, secure an additional building area or an additional floor, where the base station is out of earshot. Like all other components, the wireless indoor siren is also battery operated and wirelessly connected to the alarm system. Therefore it can easily be mounted on the wall or ceiling of your choice. No cables for signal transmission or power supply via power supply unit are required. Simply connect the siren to the alarm system and set it up in the control centre.

Technical data:
Dimensions: 288 x 113 x 47 mm (L x W x H)
Weight: 1.1 g (including batteries)
Sound pressure: 104 dB @ 1 m
Lighting: none
Tamper monitoring: yes, break contact
Tamper indicator for the sensor in the control centre: yes
Status display: yes
Status monitoring by the control centre: yes
Status display in the control centre: yes
Battery level indicator in the control centre: yes
Status monitoring of the battery in the control centre: automatic
Radio frequency: 868.6625 MHz
Wireless output: max. 10 mW
Transmitter range: approx. 30 - 100 metres
Modulation: FM
Mounting options: screwed
Power supply: 4 x 1.5 V D alkaline
Average battery life: 3 years
Mounting location: wall, ceiling

Included with delivery:
Wireless indoor siren 4 x 1.5 V D alkaline battery
Screws and dowels User manual



Manufacturer : LUPUS
Factory number : 12005
Package weight : 1.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • XT1 indoor siren
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 47 mm
    • Height
    • 113 mm
    • Width
    • 288 mm