Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 12004 :: LUPUSEC- smoke detector


LS 12004

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Model
    • für LUPUSEC Alarmanlage
    • Technology
    • Wireless IP
  • Electrical values
    • Frequency
    • 868 MHz MHz
  • Measures
    • Depth
    • 111 mm
    • Height
    • 60 mm
    • Width
    • 111 mm

LUPUSEC-XT1 — the simple, secure IP wireless alarm system

• High-quality optical smoke detector
• Reports smoke directly to the control centre
• Small housing
• Tamper detection
• Radio transmission
• Status transmission
• Conforms to EN 14604

Quick to set up, easy to use and accessible from anywhere at any time — via computer, tablet or smartphone. The LUPUSEC-XT1 is a true marvel of user friendliness and flexibility.

The heart of this newly developed alarm system is the alarm control panel, only 80 x 155 x 43 mm in size, which is easily connected to your router via a network cable.

The revolutionary, clear user interface of the LUPUSEC-XT1 allows you to access all the functions and settings of your alarm system from anywhere with your computer, tablet or smartphone. Want to check the alarm status while you're away? Or switch the alarm system on or off? Or just check that all the doors and windows are closed? No problem: all it takes is a glance at e.g. your smartphone and you can enjoy the rest of your day in peace.

A large number of alarm sensors are available for the LUPUSEC-XT1 alarm system. So you can connect door and window sensors, motion detectors, CCTV, glass breakage detectors, smoke and fire detectors, gas and water detectors or temperature sensors to your alarm system with just a few clicks. All sensors are connected to the alarm system via a sophisticated wireless system and reliably alert you when the status of a sensor changes. This also means that you do not need to lay cables for power or signals. Simply connect the control centre to your router, place the battery-operated sensors in the desired location and connect them to the control centre. Alarms can be sent via email, SMS or the global emergency call centre standard Contact ID protocol. If you have set up the appropriate services, you or your emergency call centre will be notified when an alarm is triggered. And, of course, you can easily integrate our video surveillance systems—such as IP cameras from the LUPUSNET series and recorders from the LUPUSTEC LE800 series—into the user interface of the LUPUSEC alarm system. For example, you can immediately check the condition of your premises via video surveillance after an alarm. Simple, right? And secure! Guaranteed.

Smoke detector:

The LUPUSEC-XT1 smoke detector is set up and controlled via your LUPUSEC alarm system and reliably alerts you to smoke emissions at any time. The smoke detector is also battery operated and wirelessly connected to the alarm system. Therefore it can easily be mounted on the wall or ceiling of your choice. No cables for signal transmission or power supply via power supply unit are required. Simply connect the smoke detector to the alarm system and set it up in the control centre.

Technical data:
Packaging dimensions: 111 x 60 x 111 mm (L x W x H)
Gross weight: 0.29 kg
Detection method: optical
Sensor type: photodiode
Tamper monitoring: yes, break contact
Tamper indicator for the sensor in the control centre: yes
Status display: yes
Status monitoring by the control centre: yes
Status display in the control centre: yes
Battery level indicator in the control centre: yes
Status monitoring of the battery in the control centre: automatic
Radio frequency: 868.6625 MHz
Wireless output: max. 10 mW
Transmitter range: approx. 30 - 100 metres
Modulation: FM
Mounting options: screwed, glued
Power supply: 4 x AAA lithium battery
Average battery life: 4 years
Mounting location: ceiling

Included with delivery:
Smoke detector Batteries
Screws and dowels Mounting plate
Manual



Manufacturer : LUPUS
Factory number : 12004
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Model
    • für LUPUSEC Alarmanlage
    • Technology
    • Wireless IP
  • Electrical values
    • Frequency
    • 868 MHz MHz
  • Measures
    • Depth
    • 111 mm
    • Height
    • 60 mm
    • Width
    • 111 mm