Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-INVERTER 03 :: Inverter, 12 V/100 V for film 200 cm²

Item-No.: EL-INVERTER 03
€10,95
Category of goods: 1 = discountable

EL-INVERTER 03

  • Product Description
  • Technical information
  • General
    • Type
    • For 200 cm² luminescent film
    • Technology
    • For 200 cm² luminescent film
  • Electrical values
    • Operating voltage
    • 12 V / 110 V
  • Measures
    • Width
    • 35 mm
    • Height
    • 27 mm
    • Depth
    • 30 mm

Inverter with connection cable for luminescent films up to 200 cm².

• Input: 12 VDC
• Output: 100 V/800 Hz
• Pre-assembled with 500-mm connection cable and coupling
• Dimensions (W x H x D): 35 x 27 x 30 mm
• Power consumption: max. 0.3 A

Cable colours:
• Input: red/black and white
• Output: black and white/black and white



Manufacturer : ZIGAN DISPLAYS
Package weight : 0.065 kg
Technical information
  • General
    • Type
    • For 200 cm² luminescent film
    • Technology
    • For 200 cm² luminescent film
  • Electrical values
    • Operating voltage
    • 12 V / 110 V
  • Measures
    • Width
    • 35 mm
    • Height
    • 27 mm
    • Depth
    • 30 mm
Datasheet/manual