Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-FOLIE A5 CY :: A5 luminescent film, out: grey, in: cyan

Item-No.: EL-FOLIE A5 CY
Colour:

€29,70
Category of goods: 1 = discountable

EL-FOLIE A5 CY

  • Product Description
  • Technical information
  • General
    • Type
    • Fluorescent film
    • Colour
    • cyan
    • Mounting form
    • Foil
    • Design
    • A5 format
  • Electrical values
    • Operating voltage
    • 30 - 200 V
  • Measures
    • Length
    • 210 mm
    • Width
    • 149 mm
    • Height
    • 0.5 mm

A5 electroluminescent film,
laminated protection and with 100-mm connection cable
An approx. 5-mm overlap should be on
all sides of the specified laminate/light size.
Operation requires an inverter!

Size: 210 x 149 mm
Colour outwards: grey
Colour inwards: cyan

Ensure there is sufficient insulation!



Manufacturer : ZIGAN DISPLAYS
Package weight : 0.025 kg
Technical information
  • General
    • Type
    • Fluorescent film
    • Colour
    • cyan
    • Mounting form
    • Foil
    • Design
    • A5 format
  • Electrical values
    • Operating voltage
    • 30 - 200 V
  • Measures
    • Length
    • 210 mm
    • Width
    • 149 mm
    • Height
    • 0.5 mm
Datasheet/manual