0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-ELS02 :: Electroluminescent light strip, cyan, 2 m

Item-No.: EL-ELS02
Colour:

€22,80
Category of goods: 1 = discountable

EL-ELS02

  • Product Description
  • Technical information
  • General
    • Type
    • Luminous tape
    • Colour
    • cyan
    • Mounting form
    • Tape
    • Design
    • Self-adhesive
  • Electrical values
    • Operating voltage
    • 140 V
  • Measures
    • Length
    • 2000 mm
    • Width
    • 10 mm
    • Height
    • 0.4 mm
Electroluminescent light strip, luminescent cyan, 2000 x 10 mm, 5-mm lighting area, approx. 300-mm connection cable with coupling.
The strip can be cut as required.

An inverter is required for operation: EL-INVERTER 03

Width: 10 mm
Length: 2000 mm
Thickness: 0.4 mm
Light colour: cyan



Manufacturer : ZIGAN DISPLAYS
Factory number : ELS02
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Luminous tape
    • Colour
    • cyan
    • Mounting form
    • Tape
    • Design
    • Self-adhesive
  • Electrical values
    • Operating voltage
    • 140 V
  • Measures
    • Length
    • 2000 mm
    • Width
    • 10 mm
    • Height
    • 0.4 mm
Datasheet/manual