Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICON 10604515 :: Mould release agent, wax, 150 g

Item-No.: WEICON 10604515
€21,60
Category of goods: 1 = discountable

WEICON 10604515

  • Product Description
  • Technical information
  • General
    • Type
    • Release agent
    • Assembly
    • Wachs
    • Model
    • For moulds
  • Implementation
    • Content
    • 150 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H228, H336, H412
    • P-statements
    • P102, P304, P340, P233, P253, P405, P501
    • UN-number
    • UN 3175
    • Class
    • 4.1
    • Classification Code
    • F1
    • Content
    • 150
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 3175
    • Class (IATA)
    • 4.1
    • Packaging (cargo)
    • II
F 1000 liquid mould release agent is a paste-like, wax-based, solvent-containing release agent for epoxy resins and polyurethanes.

Particularly suitable for demoulding processes for rough and/or porous surfaces.
  • GHS02GHS07GHS09
  • Hazard statements

    H228Flammable solid.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P233Keep container tightly closed.

    P304IF INHALED: see safety data sheet

    P340Remove person to fresh air and keep comfortable for breathing.

    P405Store locked up.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10604515
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Release agent
    • Assembly
    • Wachs
    • Model
    • For moulds
  • Implementation
    • Content
    • 150 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H228, H336, H412
    • P-statements
    • P102, P304, P340, P233, P253, P405, P501
    • UN-number
    • UN 3175
    • Class
    • 4.1
    • Classification Code
    • F1
    • Content
    • 150
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 3175
    • Class (IATA)
    • 4.1
    • Packaging (cargo)
    • II