Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICON 10604025 :: Mould release agent, liquid, 250 ml

Item-No.: WEICON 10604025
€21,70
Category of goods: 1 = discountable

Weicon F 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Release agent
    • Design
    • For moulds
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H304, H315, H332, H336, H410
    • P-statements
    • P102, P304, P340, P233, P253, P405, P501
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 250
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • III
1060 F 1000 liquid mould release agent is a liquid, wax-based, solvent-containing release agent for epoxy resins and polyurethanes.

Particularly suitable for demoulding processes for smooth, non-absorptive surfaces.
  • GHS02GHS06GHS07GHS09
  • Hazard statements

    H226Flammable liquid and vapour.

    H304May be fatal if swallowed and enters airways.

    H315Causes skin irritation.

    H332Harmful if inhaled.

    H336May cause drowsiness or dizziness.

    H410Very toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P233Keep container tightly closed.

    P304IF INHALED: see safety data sheet

    P340Remove person to fresh air and keep comfortable for breathing.

    P405Store locked up.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10604025
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Release agent
    • Design
    • For moulds
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H304, H315, H332, H336, H410
    • P-statements
    • P102, P304, P340, P233, P253, P405, P501
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 250
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • III